
APT3216YC | |
|---|---|
DigiKey Part Number | 754-1145-2-ND - Tape & Reel (TR) 754-1145-1-ND - Cut Tape (CT) 754-1145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216YC |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216YC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,08022 € | 40,11 € |
| 1.000 | 0,07374 € | 73,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06821 € | 136,42 € |
| 4.000 | 0,06350 € | 254,00 € |
| 6.000 | 0,06107 € | 366,42 € |
| 10.000 | 0,05833 € | 583,30 € |
| 14.000 | 0,05670 € | 793,80 € |
| 20.000 | 0,05510 € | 1.102,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |




