
APT3216SYCK/J3-PRV | |
|---|---|
DigiKey Part Number | 754-1798-2-ND - Tape & Reel (TR) 754-1798-1-ND - Cut Tape (CT) 754-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216SYCK/J3-PRV |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216SYCK/J3-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,21420 € | 21,42 € |
| 500 | 0,17624 € | 88,12 € |
| 1.000 | 0,16375 € | 163,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15313 € | 306,26 € |
| 4.000 | 0,14411 € | 576,44 € |
| 6.000 | 0,13949 € | 836,94 € |
| 10.000 | 0,13426 € | 1.342,60 € |
| 14.000 | 0,13115 € | 1.836,10 € |
| 20.000 | 0,12811 € | 2.562,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



