
APT3216SURC | |
|---|---|
DigiKey Part Number | 754-APT3216SURCTR-ND - Tape & Reel (TR) 754-APT3216SURCCT-ND - Cut Tape (CT) 754-APT3216SURCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216SURC |
Description | 3.2X1.6MM,RED SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 0.75mm W | |
Height (Max) | 1.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,16820 € | 16,82 € |
| 500 | 0,13736 € | 68,68 € |
| 1.000 | 0,12719 € | 127,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11853 € | 237,06 € |
| 4.000 | 0,11117 € | 444,68 € |
| 6.000 | 0,10740 € | 644,40 € |
| 10.000 | 0,10313 € | 1.031,30 € |
| 14.000 | 0,10059 € | 1.408,26 € |
| 20.000 | 0,09811 € | 1.962,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

