MFR Recommended

APT3216SRCPRV | |
|---|---|
DigiKey Part Number | 754-1142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APT3216SRCPRV |
Description | LED RED CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.85V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT3216SRCPRV Models |
Category | Voltage - Forward (Vf) (Typ) 1.85V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 655nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 2.00mm x 1.60mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT3216SURCK | Kingbright | 227.562 | 754-1143-1-ND | 0,18000 € | MFR Recommended |



