Orange 605nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT3216SECK/J4-PRV

DigiKey Part Number
754-1797-2-ND - Tape & Reel (TR)
754-1797-1-ND - Cut Tape (CT)
754-1797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT3216SECK/J4-PRV
Description
LED ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT3216SECK/J4-PRV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,29900 €2,99 €
1000,21420 €21,42 €
5000,17624 €88,12 €
1.0000,16375 €163,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15313 €306,26 €
4.0000,14411 €576,44 €
6.0000,13949 €836,94 €
10.0000,13426 €1.342,60 €
14.0000,13115 €1.836,10 €
20.0000,12811 €2.562,20 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €