


APT2012ZGCK | |
|---|---|
DigiKey Part Number | 754-1795-2-ND - Tape & Reel (TR) 754-1795-1-ND - Cut Tape (CT) 754-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012ZGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012ZGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,24030 € | 24,03 € |
| 500 | 0,19840 € | 99,20 € |
| 1.000 | 0,18462 € | 184,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17293 € | 345,86 € |
| 4.000 | 0,16300 € | 652,00 € |
| 6.000 | 0,15790 € | 947,40 € |
| 10.000 | 0,15214 € | 1.521,40 € |
| 14.000 | 0,14872 € | 2.082,08 € |
| 20.000 | 0,14538 € | 2.907,60 € |
| 50.000 | 0,13801 € | 6.900,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |








