
APT2012PD1C | |
|---|---|
DigiKey Part Number | 754-2343-2-ND - Tape & Reel (TR) 754-2343-1-ND - Cut Tape (CT) 754-2343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012PD1C |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns 160° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APT2012PD1C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Wavelength | 940nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 420nm ~ 1120nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 170 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | 160° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30183 € | 603,66 € |
| 4.000 | 0,28650 € | 1.146,00 € |
| 6.000 | 0,27865 € | 1.671,90 € |
| 10.000 | 0,26978 € | 2.697,80 € |
| 14.000 | 0,26451 € | 3.703,14 € |
| 20.000 | 0,25936 € | 5.187,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

