
APT1608VBC/D | |
|---|---|
DigiKey Part Number | 754-1789-2-ND - Tape & Reel (TR) 754-1789-1-ND - Cut Tape (CT) 754-1789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608VBC/D |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608VBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 465nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33100 € | 3,31 € |
| 100 | 0,23830 € | 23,83 € |
| 500 | 0,19678 € | 98,39 € |
| 1.000 | 0,18313 € | 183,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17153 € | 343,06 € |
| 4.000 | 0,16168 € | 646,72 € |
| 6.000 | 0,15662 € | 939,72 € |
| 10.000 | 0,15091 € | 1.509,10 € |
| 14.000 | 0,14751 € | 2.065,14 € |
| 20.000 | 0,14420 € | 2.884,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |





