
APT1608QBC/G | |
|---|---|
DigiKey Part Number | 754-1501-2-ND - Tape & Reel (TR) 754-1501-1-ND - Cut Tape (CT) 754-1501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1608QBC/G |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT1608QBC/G Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 461nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.75mm |
Lens Size 1.20mm x 0.80mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,46000 € | 4,60 € |
| 100 | 0,33600 € | 33,60 € |
| 500 | 0,28060 € | 140,30 € |
| 1.000 | 0,26245 € | 262,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24703 € | 494,06 € |
| 4.000 | 0,23394 € | 935,76 € |
| 6.000 | 0,22723 € | 1.363,38 € |
| 10.000 | 0,21966 € | 2.196,60 € |
| 14.000 | 0,21515 € | 3.012,10 € |
| 20.000 | 0,21076 € | 4.215,20 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |



