
APPA3010SURCK | |
|---|---|
DigiKey Part Number | 754-2324-2-ND - Tape & Reel (TR) 754-2324-1-ND - Cut Tape (CT) 754-2324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APPA3010SURCK |
Description | LED RED CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APPA3010SURCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.01mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,15170 € | 15,17 € |
| 500 | 0,12348 € | 61,74 € |
| 1.000 | 0,11417 € | 114,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10624 € | 212,48 € |
| 4.000 | 0,09950 € | 398,00 € |
| 6.000 | 0,09604 € | 576,24 € |
| 10.000 | 0,09213 € | 921,30 € |
| 14.000 | 0,08980 € | 1.257,20 € |
| 20.000 | 0,08752 € | 1.750,40 € |
| 50.000 | 0,08250 € | 4.125,00 € |
| 100.000 | 0,07938 € | 7.938,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

