
APL3015YC-F01 | |
|---|---|
DigiKey Part Number | 754-APL3015YC-F01TR-ND - Tape & Reel (TR) 754-APL3015YC-F01CT-ND - Cut Tape (CT) 754-APL3015YC-F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015YC-F01 |
Description | 3.0X1.5MM YEL.SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,13044 € | 65,22 € |
| 1.000 | 0,12070 € | 120,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11241 € | 224,82 € |
| 4.000 | 0,10535 € | 421,40 € |
| 6.000 | 0,10173 € | 610,38 € |
| 10.000 | 0,09764 € | 976,40 € |
| 14.000 | 0,09520 € | 1.332,80 € |
| 20.000 | 0,09283 € | 1.856,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

