
APL3015SECK-F01 | |
|---|---|
DigiKey Part Number | 754-1110-2-ND - Tape & Reel (TR) 754-1110-1-ND - Cut Tape (CT) 754-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015SECK-F01 |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APL3015SECK-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 0.18mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,12410 € | 12,41 € |
| 500 | 0,10042 € | 50,21 € |
| 1.000 | 0,09257 € | 92,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08590 € | 171,80 € |
| 4.000 | 0,08022 € | 320,88 € |
| 6.000 | 0,07730 € | 463,80 € |
| 10.000 | 0,07399 € | 739,90 € |
| 14.000 | 0,07203 € | 1.008,42 € |
| 20.000 | 0,07011 € | 1.402,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |



