
APL3015QBC/D-F01 | |
|---|---|
DigiKey Part Number | 754-1502-2-ND - Tape & Reel (TR) 754-1502-1-ND - Cut Tape (CT) 754-1502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APL3015QBC/D-F01 |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APL3015QBC/D-F01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 0.18mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 70° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 100 | 0,17630 € | 17,63 € |
| 500 | 0,14422 € | 72,11 € |
| 1.000 | 0,13363 € | 133,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12462 € | 249,24 € |
| 4.000 | 0,11696 € | 467,84 € |
| 6.000 | 0,11303 € | 678,18 € |
| 10.000 | 0,10859 € | 1.085,90 € |
| 14.000 | 0,10595 € | 1.483,30 € |
| 20.000 | 0,10337 € | 2.067,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



