
APHCM2012VBC/D | |
|---|---|
DigiKey Part Number | 754-2118-2-ND - Tape & Reel (TR) 754-2118-1-ND - Cut Tape (CT) 754-2118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHCM2012VBC/D |
Description | LED BLUE CLEAR 2SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHCM2012VBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,19840 € | 19,84 € |
| 500 | 0,16286 € | 81,43 € |
| 1.000 | 0,15116 € | 151,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14121 € | 282,42 € |
| 4.000 | 0,13275 € | 531,00 € |
| 6.000 | 0,12841 € | 770,46 € |
| 10.000 | 0,12350 € | 1.235,00 € |
| 14.000 | 0,12058 € | 1.688,12 € |
| 20.000 | 0,11774 € | 2.354,80 € |
| 50.000 | 0,11145 € | 5.572,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

