Similar
Similar
Similar

APHCM2012PBC/A-F01 | |
|---|---|
DigiKey Part Number | 754-1095-1-ND - Cut Tape (CT) 754-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHCM2012PBC/A-F01 |
Description | LED BLUE CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHCM2012PBC/A-F01 Models |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.40mm |
Lens Size 1.30mm x 1.25mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APHCM2012QBC/D-F01 | Kingbright | 24.634 | 754-1505-1-ND | 0,31000 € | Similar |
| APHCM2012VBC/D | Kingbright | 13.681 | 754-2118-1-ND | 0,40000 € | Similar |
| XZCBD54W-1 | SunLED | 1.492 | 1497-1118-1-ND | 0,28000 € | Similar |




