
APHBM2012QBDSURKC | |
|---|---|
DigiKey Part Number | 754-1506-2-ND - Tape & Reel (TR) 754-1506-1-ND - Cut Tape (CT) 754-1506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHBM2012QBDSURKC |
Description | LED BLUE/RED CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHBM2012QBDSURKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,30710 € | 30,71 € |
| 500 | 0,25562 € | 127,81 € |
| 1.000 | 0,23872 € | 238,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22438 € | 448,76 € |
| 4.000 | 0,21220 € | 848,80 € |
| 6.000 | 0,20596 € | 1.235,76 € |
| 10.000 | 0,19891 € | 1.989,10 € |
| 14.000 | 0,19472 € | 2.726,08 € |
| 20.000 | 0,19063 € | 3.812,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



