Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHB1608SYKSURKC

DigiKey Part Number
754-1855-2-ND - Tape & Reel (TR)
754-1855-1-ND - Cut Tape (CT)
754-1855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APHB1608SYKSURKC
Description
LED RED/YLW CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHB1608SYKSURKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 2V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Red, 590nm Yellow
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.550
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 $0,43 $
100,29700 $2,97 $
1000,21200 $21,20 $
5000,17352 $86,76 $
1.0000,16086 $160,86 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15009 $300,18 $
4.0000,14093 $563,72 $
6.0000,13623 $817,38 $
10.0000,13092 $1.309,20 $
14.0000,12776 $1.788,64 $
20.0000,12468 $2.493,60 $
Manufacturers Standard Package
Unit Price without VAT:0,43000 $
Unit Price with VAT:0,51170 $