APHB1608SGNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Kingbright
In Stock: 33.157
Unit Price: 0,40000 €
Datasheet

Similar


Broadcom Limited
In Stock: 36.458
Unit Price: 0,54000 €
Datasheet
Green, Orange 568nm Green, 610nm Orange LED Indication - Discrete 2.2V Green, 2.05V Orange 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHB1608SGNC

DigiKey Part Number
APHB1608SGNC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APHB1608SGNC
Description
LED GREEN/ORANGE CLEAR 4SMD
Customer Reference
Detailed Description
Green, Orange 568nm Green, 610nm Orange LED Indication - Discrete 2.2V Green, 2.05V Orange 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APHB1608SGNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.05V Orange
Current - Test
20mA Green, 20mA Orange
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
565nm Green, 607nm Orange
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes