
APHB1608LVBDSYKJ3C | |
|---|---|
DigiKey Part Number | APHB1608LVBDSYKJ3C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APHB1608LVBDSYKJ3C |
Description | LED BLUE/YLW CLEAR 4SMD |
Customer Reference | |
Detailed Description | Blue, Yellow 470nm Blue, 590nm Yellow LED Indication - Discrete 2.7V Blue, 1.9V Yellow 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608LVBDSYKJ3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.7V Blue, 1.9V Yellow | |
Current - Test | 2mA Blue, 2mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm Blue, 590nm Yellow | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |

