Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APH1608SYCK

DigiKey Part Number
754-APH1608SYCKTR-ND - Tape & Reel (TR)
754-APH1608SYCKCT-ND - Cut Tape (CT)
754-APH1608SYCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APH1608SYCK
Description
1.6X0.8MM (0603) YELLOW SMD LED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 807
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,17300 €1,73 €
1000,12190 €12,19 €
5000,09860 €49,30 €
1.0000,09089 €90,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08431 €168,62 €
4.0000,07871 €314,84 €
6.0000,07584 €455,04 €
10.0000,07258 €725,80 €
14.0000,07065 €989,10 €
20.0000,06876 €1.375,20 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €