
APGF1012GBRC-07 | |
|---|---|
DigiKey Part Number | 754-APGF1012GBRC-07TR-ND - Tape & Reel (TR) 754-APGF1012GBRC-07CT-ND - Cut Tape (CT) 754-APGF1012GBRC-07DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGF1012GBRC-07 |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.95V Red, 2.85V Green, 2.8V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGF1012GBRC-07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.95V Red, 2.85V Green, 2.8V Blue | |
Current - Test | 5mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,69800 € | 6,98 € |
| 100 | 0,51890 € | 51,89 € |
| 500 | 0,43928 € | 219,64 € |
| 1.000 | 0,41326 € | 413,26 € |
| 2.000 | 0,39118 € | 782,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37246 € | 1.489,84 € |
| 8.000 | 0,35661 € | 2.852,88 € |
| 12.000 | 0,34850 € | 4.182,00 € |
| 20.000 | 0,33934 € | 6.786,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |










