


APGF0808VGTPBTSEETC | |
|---|---|
DigiKey Part Number | 754-2146-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APGF0808VGTPBTSEETC |
Description | LED RGB CLEAR 4SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 1.95V Red, 3V Green, 2.9V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGF0808VGTPBTSEETC Models |
Category | Lens Size 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.95V Red, 3V Green, 2.9V Blue |
Series | Current - Test 5mA Red, 5mA Green, 5mA Blue |
Packaging Tape & Reel (TR) | Viewing Angle 130° Red, 150° Green, 150° Blue |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Anode | Wavelength - Peak 632nm Red, 518nm Green, 461nm Blue |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 0.80mm L x 0.80mm W |
Lens Style Square with Flat Top | Height (Max) 0.25mm |






