Blue 463nm LED Indication - Discrete 2.8V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APGA1602QBC/KA-5MAV

DigiKey Part Number
754-1821-2-ND - Tape & Reel (TR)
754-1821-1-ND - Cut Tape (CT)
754-1821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APGA1602QBC/KA-5MAV
Description
LED BLUE CLEAR SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 463nm LED Indication - Discrete 2.8V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APGA1602QBC/KA-5MAV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
130°, 150°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 0.90mm W
Height (Max)
0.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.055
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33000 €3,30 €
1000,23770 €23,77 €
5000,19620 €98,10 €
1.0000,18258 €182,58 €
2.0000,17100 €342,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16116 €644,64 €
8.0000,15281 €1.222,48 €
12.0000,14853 €1.782,36 €
20.0000,14371 €2.874,20 €
28.0000,14084 €3.943,52 €
40.0000,13804 €5.521,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €