
APGA1602QBC/KA-5MAV | |
|---|---|
DigiKey Part Number | 754-1821-2-ND - Tape & Reel (TR) 754-1821-1-ND - Cut Tape (CT) 754-1821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APGA1602QBC/KA-5MAV |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 463nm LED Indication - Discrete 2.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APGA1602QBC/KA-5MAV Models |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130°, 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.90mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.30mm |
Lens Size 1.60mm x 0.90mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP617-2IB5 | QT Brightek (QTB) | 4.000 | 1516-QBLP617-2IB5CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,21500 € | 21,50 € |
| 500 | 0,17704 € | 88,52 € |
| 1.000 | 0,16453 € | 164,53 € |
| 2.000 | 0,15390 € | 307,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14487 € | 579,48 € |
| 8.000 | 0,13721 € | 1.097,68 € |
| 12.000 | 0,13328 € | 1.599,36 € |
| 20.000 | 0,12885 € | 2.577,00 € |
| 28.000 | 0,12621 € | 3.533,88 € |
| 40.000 | 0,12364 € | 4.945,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |









