
APG1608SURKC/T | |
|---|---|
DigiKey Part Number | 754-1359-2-ND - Tape & Reel (TR) 754-1359-1-ND - Cut Tape (CT) 754-1359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG1608SURKC/T |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG1608SURKC/T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.28mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,09300 € | 9,30 € |
| 500 | 0,07460 € | 37,30 € |
| 1.000 | 0,06849 € | 68,49 € |
| 2.000 | 0,06329 € | 126,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05885 € | 235,40 € |
| 8.000 | 0,05508 € | 440,64 € |
| 12.000 | 0,05314 € | 637,68 € |
| 20.000 | 0,05095 € | 1.019,00 € |
| 28.000 | 0,04965 € | 1.390,20 € |
| 40.000 | 0,04838 € | 1.935,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |









