Direct
Similar



APG1608PBAZC-RV | |
|---|---|
DigiKey Part Number | 754-1358-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APG1608PBAZC-RV |
Description | LED BLUE CLEAR CHIP SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.28mm |
Lens Size 1.20mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APG1608QBC/D | Kingbright | 153.140 | 754-1351-1-ND | 0,33000 € | Direct |
| XZCBD53W-6 | SunLED | 136.208 | 1497-1230-1-ND | 0,28000 € | Similar |



