
APG0603ZGC-5MAV | |
|---|---|
DigiKey Part Number | 754-APG0603ZGC-5MAVTR-ND - Tape & Reel (TR) 754-APG0603ZGC-5MAVCT-ND - Cut Tape (CT) 754-APG0603ZGC-5MAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG0603ZGC-5MAV |
Description | LED GREEN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.85V 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APG0603ZGC-5MAV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.65mm x 0.35mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.65mm L x 0.35mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,22860 € | 22,86 € |
| 500 | 0,18850 € | 94,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |











