Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 6-SMD, No Lead
Kingbright RGB and RGY Series of LEDs | Digi-Key Daily

APFA3011-AK13/F

DigiKey Part Number
754-2147-2-ND - Tape & Reel (TR)
754-2147-1-ND - Cut Tape (CT)
754-2147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA3011-AK13/F
Description
LED RGB CLEAR 6SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2.2V Red, 3.2V Green, 3.3V Blue 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APFA3011-AK13/F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V Red, 3.2V Green, 3.3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
640nm Red, 520nm Green, 465nm Blue
Configuration
Independent
Package / Case
6-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 1.50mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Domed Top
Base Product Number
Lens Size
2.00mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145.406
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,81500 €8,15 €
1000,61050 €61,05 €
5000,51976 €259,88 €
1.0000,49011 €490,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46497 €929,94 €
4.0000,44367 €1.774,68 €
6.0000,43276 €2.596,56 €
10.0000,42045 €4.204,50 €
14.0000,41313 €5.783,82 €
20.0000,40600 €8.120,00 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €