
APFA3010SEEZGKQBKC | |
|---|---|
DigiKey Part Number | 754-1979-2-ND - Tape & Reel (TR) 754-1979-1-ND - Cut Tape (CT) 754-1979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA3010SEEZGKQBKC |
Description | LED RGB CLEAR 4SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA3010SEEZGKQBKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,38450 € | 38,45 € |
| 500 | 0,32238 € | 161,19 € |
| 1.000 | 0,30202 € | 302,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28473 € | 569,46 € |
| 4.000 | 0,27007 € | 1.080,28 € |
| 6.000 | 0,26255 € | 1.575,30 € |
| 10.000 | 0,25406 € | 2.540,60 € |
| 14.000 | 0,24902 € | 3.486,28 € |
| 20.000 | 0,24410 € | 4.882,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


