APFA3010LSEKJ3ZGKQBC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APFA3010LSEKJ3ZGKQBC

DigiKey Part Number
754-APFA3010LSEKJ3ZGKQBCTR-ND - Tape & Reel (TR)
754-APFA3010LSEKJ3ZGKQBCCT-ND - Cut Tape (CT)
754-APFA3010LSEKJ3ZGKQBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA3010LSEKJ3ZGKQBC
Description
LED RGB CLEAR 4SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 625nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 1.8V Red, 2.7V Green, 2.7V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APFA3010LSEKJ3ZGKQBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.8V Red, 2.7V Green, 2.7V Blue
Current - Test
2mA Red, 2mA Green, 2mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
640nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.119
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,55400 €5,54 €
1000,40770 €40,77 €
5000,34244 €171,22 €
1.0000,32105 €321,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30292 €605,84 €
4.0000,28754 €1.150,16 €
6.0000,27965 €1.677,90 €
10.0000,27075 €2.707,50 €
14.0000,26546 €3.716,44 €
20.0000,26030 €5.206,00 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €