
APFA2507Y3G3-CC | |
|---|---|
DigiKey Part Number | 754-APFA2507Y3G3-CCTR-ND - Tape & Reel (TR) 754-APFA2507Y3G3-CCCT-ND - Cut Tape (CT) 754-APFA2507Y3G3-CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA2507Y3G3-CC |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.3V Blue, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA2507Y3G3-CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.50mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.10mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,68100 € | 6,81 € |
| 100 | 0,50530 € | 50,53 € |
| 500 | 0,42740 € | 213,70 € |
| 1.000 | 0,40191 € | 401,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36919 € | 1.107,57 € |
| 6.000 | 0,35256 € | 2.115,36 € |
| 9.000 | 0,34404 € | 3.096,36 € |
| 15.000 | 0,33443 € | 5.016,45 € |
| 21.000 | 0,32871 € | 6.902,91 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

