
APFA2507Y3G3-CC | |
|---|---|
DigiKey Part Number | 754-APFA2507Y3G3-CCTR-ND - Tape & Reel (TR) 754-APFA2507Y3G3-CCCT-ND - Cut Tape (CT) 754-APFA2507Y3G3-CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA2507Y3G3-CC |
Description | LED GRN/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 3.3V Blue, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APFA2507Y3G3-CC Models |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 2V Yellow |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Wavelength - Peak 515nm Green, 590nm Yellow |
Lens Color Colorless | Package / Case 4-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.50mm L x 1.10mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 2.50mm x 0.70mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,67000 € | 6,70 € |
| 100 | 0,49720 € | 49,72 € |
| 500 | 0,42056 € | 210,28 € |
| 1.000 | 0,39548 € | 395,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36329 € | 1.089,87 € |
| 6.000 | 0,34693 € | 2.081,58 € |
| 9.000 | 0,33854 € | 3.046,86 € |
| 15.000 | 0,32908 € | 4.936,20 € |
| 21.000 | 0,32346 € | 6.792,66 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

