Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APFA2507QBDSEEZGKC

DigiKey Part Number
754-1978-2-ND - Tape & Reel (TR)
754-1978-1-ND - Cut Tape (CT)
754-1978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA2507QBDSEEZGKC
Description
LED RGB CLEAR 4SMD R/A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 525nm Green, 465nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APFA2507QBDSEEZGKC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.3V Blue
Mfr
Current - Test
20mA Red, 20mA Green, 20mA Blue
Series
Viewing Angle
110° Red, 130° Green, 140° Blue
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
630nm Red, 515nm Green, 460nm Blue
Configuration
Common Anode
Package / Case
4-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.50mm L x 1.00mm W
Millicandela Rating
Height (Max)
0.85mm
Lens Style
Rectangle with Domed Top
Base Product Number
Lens Size
2.10mm x 0.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93.632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,55200 €5,52 €
1000,40630 €40,63 €
5000,34148 €170,74 €
1.0000,32023 €320,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,29294 €878,82 €
6.0000,27906 €1.674,36 €
9.0000,27194 €2.447,46 €
15.0000,26391 €3.958,65 €
21.0000,25914 €5.441,94 €
30.0000,25449 €7.634,70 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €