APFA2507LSURKSYKZGKC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APFA2507LSURKSYKZGKC
Kingbright RGB and RGY Series of LEDs | Digi-Key Daily

APFA2507LSURKSYKZGKC

DigiKey Part Number
754-2151-2-ND - Tape & Reel (TR)
754-2151-1-ND - Cut Tape (CT)
754-2151-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APFA2507LSURKSYKZGKC
Description
LED GREEN/RED/YL CLR 4SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Red, Yellow 525nm Green, 630nm Red, 590nm Yellow LED Indication - Discrete 2.65V Green, 1.75V Red, 1.85V Yellow 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APFA2507LSURKSYKZGKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.10mm x 0.70mm
Voltage - Forward (Vf) (Typ)
2.65V Green, 1.75V Red, 1.85V Yellow
Current - Test
2mA Green, 2mA Red, 2mA Yellow
Viewing Angle
125° Green, 130° Red, 115° Yellow
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 645nm Red, 590nm Yellow
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
2.50mm L x 1.00mm W
Height (Max)
0.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.682
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,72900 €7,29 €
1000,54290 €54,29 €
5000,46026 €230,13 €
1.0000,43322 €433,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,39854 €1.195,62 €
6.0000,38091 €2.285,46 €
9.0000,37189 €3.347,01 €
15.0000,36170 €5.425,50 €
21.0000,35565 €7.468,65 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €