
APFA2507B2Y2C | |
|---|---|
DigiKey Part Number | 754-APFA2507B2Y2CTR-ND - Tape & Reel (TR) 754-APFA2507B2Y2CCT-ND - Cut Tape (CT) 754-APFA2507B2Y2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APFA2507B2Y2C |
Description | LED BLUE/YLW CLEAR 4SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Yellow 465nm Blue, 590nm Yellow LED Indication - Discrete 3.3V Blue, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.50mm x 0.70mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 2V Yellow | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 590nm Yellow | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 1.10mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,42910 € | 42,91 € |
| 500 | 0,36104 € | 180,52 € |
| 1.000 | 0,33877 € | 338,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31016 € | 930,48 € |
| 6.000 | 0,29561 € | 1.773,66 € |
| 9.000 | 0,28816 € | 2.593,44 € |
| 15.000 | 0,27975 € | 4.196,25 € |
| 21.000 | 0,27475 € | 5.769,75 € |
| 30.000 | 0,26988 € | 8.096,40 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

