APF3236SURKVGAPBA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 6.683
Unit Price: 1,04000 €
Datasheet
APF3236SEEZGQBDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APF3236SURKVGAPBA

DigiKey Part Number
754-1090-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APF3236SURKVGAPBA
Description
LED RGB CLEAR SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 630nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 3.2V Green, 3.2V Blue 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
APF3236SURKVGAPBA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 3.60mm
Voltage - Forward (Vf) (Typ)
1.95V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
650nm Red, 520nm Green, 468nm Blue
Features
-
Package / Case
6-SMD, No Lead
Supplier Device Package
Size / Dimension
3.60mm L x 3.20mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.