
APED3528SYC/J3 | |
|---|---|
DigiKey Part Number | 754-APED3528SYC/J3TR-ND - Tape & Reel (TR) 754-APED3528SYC/J3CT-ND - Cut Tape (CT) 754-APED3528SYC/J3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APED3528SYC/J3 |
Description | LED YELLOW CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APED3528SYC/J3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 3.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52300 € | 5,23 € |
| 100 | 0,38360 € | 38,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32178 € | 160,89 € |
| 1.000 | 0,30153 € | 301,53 € |
| 1.500 | 0,29112 € | 436,68 € |
| 2.500 | 0,27935 € | 698,38 € |
| 3.500 | 0,27235 € | 953,22 € |
| 5.000 | 0,26552 € | 1.327,60 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

