


APED3528SEC/J3 | |
|---|---|
DigiKey Part Number | 754-APED3528SEC/J3TR-ND - Tape & Reel (TR) 754-APED3528SEC/J3CT-ND - Cut Tape (CT) 754-APED3528SEC/J3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APED3528SEC/J3 |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 40° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case 1411 (3528 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.50mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.20mm |
Lens Size 2.60mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-Z14U4TT86 | Rohm Semiconductor | 5.690 | 846-1045-1-ND | 0,67000 € | Similar |
| SML-Z14UTT86A | Rohm Semiconductor | 200 | 846-SML-Z14UTT86ACT-ND | 0,67000 € | Similar |
| SML-Z14V4TT86 | Rohm Semiconductor | 6.964 | 846-1046-1-ND | 0,61000 € | Similar |
| SML-Z14VTT86A | Rohm Semiconductor | 1.640 | 846-SML-Z14VTT86ACT-ND | 0,63000 € | Similar |
| XZM2ACR45S | SunLED | 20.165 | 1497-1144-1-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,52700 € | 5,27 € |
| 100 | 0,38670 € | 38,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32436 € | 162,18 € |
| 1.000 | 0,30394 € | 303,94 € |
| 1.500 | 0,29345 € | 440,17 € |
| 2.500 | 0,28159 € | 703,98 € |
| 3.500 | 0,27453 € | 960,86 € |
| 5.000 | 0,26764 € | 1.338,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

