Direct



APECVA3010P3BT | |
|---|---|
DigiKey Part Number | 754-1365-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APECVA3010P3BT |
Description | SENSOR PHOTO SIDE VIEW 2SMD |
Customer Reference | |
Detailed Description | Phototransistors Side View 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | - | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, No Lead |


