Similar



APECVA3010F3C | |
|---|---|
DigiKey Part Number | 754-1363-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APECVA3010F3C |
Description | EMITTER IR 940NM 50MA SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 50mA 0.7mW/sr @ 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.2V |
Manufacturer Kingbright | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Side View |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount, Right Angle |
Current - DC Forward (If) (Max) 50mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 0.7mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APA3010F3C-GX | Kingbright | 97.060 | 754-1578-1-ND | 0,31000 € | Similar |


