
APDA3020SYCK/J3-PF | |
|---|---|
DigiKey Part Number | 754-1783-2-ND - Tape & Reel (TR) 754-1783-1-ND - Cut Tape (CT) 754-1783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020SYCK/J3-PF |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020SYCK/J3-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,18990 € | 18,99 € |
| 500 | 0,15568 € | 77,84 € |
| 1.000 | 0,14440 € | 144,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13481 € | 269,62 € |
| 4.000 | 0,12666 € | 506,64 € |
| 6.000 | 0,12247 € | 734,82 € |
| 10.000 | 0,11774 € | 1.177,40 € |
| 14.000 | 0,11493 € | 1.609,02 € |
| 20.000 | 0,11219 € | 2.243,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




