
APDA3020SECK/J4-PF | |
|---|---|
DigiKey Part Number | 754-1782-2-ND - Tape & Reel (TR) 754-1782-1-ND - Cut Tape (CT) 754-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020SECK/J4-PF |
Description | LED ORANGE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020SECK/J4-PF Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 10° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 611nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,18410 € | 18,41 € |
| 500 | 0,15084 € | 75,42 € |
| 1.000 | 0,13987 € | 139,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13055 € | 261,10 € |
| 4.000 | 0,12262 € | 490,48 € |
| 6.000 | 0,11855 € | 711,30 € |
| 10.000 | 0,11395 € | 1.139,50 € |
| 14.000 | 0,11122 € | 1.557,08 € |
| 20.000 | 0,10855 € | 2.171,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

