
APDA3020LSECK/J3-PF | |
|---|---|
DigiKey Part Number | 754-1925-2-ND - Tape & Reel (TR) 754-1925-1-ND - Cut Tape (CT) 754-1925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020LSECK/J3-PF |
Description | LED RED CLEAR 2SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 1.8V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020LSECK/J3-PF Models |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 10° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case 2-SMD, No Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 2.00mm |
Lens Size 1.90mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,32800 € | 3,28 € |
| 100 | 0,23640 € | 23,64 € |
| 500 | 0,19522 € | 97,61 € |
| 1.000 | 0,18167 € | 181,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17017 € | 340,34 € |
| 4.000 | 0,16039 € | 641,56 € |
| 6.000 | 0,15538 € | 932,28 € |
| 10.000 | 0,14971 € | 1.497,10 € |
| 14.000 | 0,14634 € | 2.048,76 € |
| 20.000 | 0,14306 € | 2.861,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |









