
APDA1806VBC/D | |
|---|---|
DigiKey Part Number | 754-2333-2-ND - Tape & Reel (TR) 754-2333-1-ND - Cut Tape (CT) 754-2333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA1806VBC/D |
Description | LED BLUE CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA1806VBC/D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.94mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40300 € | 4,03 € |
| 100 | 0,29260 € | 29,26 € |
| 500 | 0,24320 € | 121,60 € |
| 1.000 | 0,22698 € | 226,98 € |
| 2.000 | 0,21320 € | 426,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20150 € | 806,00 € |
| 8.000 | 0,19159 € | 1.532,72 € |
| 12.000 | 0,18651 € | 2.238,12 € |
| 20.000 | 0,18077 € | 3.615,40 € |
| 28.000 | 0,17736 € | 4.966,08 € |
| 40.000 | 0,17404 € | 6.961,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |






