
APDA1806SYCK | |
|---|---|
DigiKey Part Number | 754-2331-2-ND - Tape & Reel (TR) 754-2331-1-ND - Cut Tape (CT) 754-2331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA1806SYCK |
Description | LED YELLOW CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA1806SYCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.94mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.80mm L x 1.50mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20800 € | 2,08 € |
| 100 | 0,14750 € | 14,75 € |
| 500 | 0,12000 € | 60,00 € |
| 1.000 | 0,11091 € | 110,91 € |
| 2.000 | 0,10316 € | 206,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09658 € | 386,32 € |
| 8.000 | 0,09098 € | 727,84 € |
| 12.000 | 0,08812 € | 1.057,44 € |
| 20.000 | 0,08488 € | 1.697,60 € |
| 28.000 | 0,08295 € | 2.322,60 € |
| 40.000 | 0,08107 € | 3.242,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |







