
APD2520SF4C03-P22 | |
|---|---|
DigiKey Part Number | 754-APD2520SF4C03-P22TR-ND - Tape & Reel (TR) 754-APD2520SF4C03-P22CT-ND - Cut Tape (CT) 754-APD2520SF4C03-P22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD2520SF4C03-P22 |
Description | 4.5X2.0MM INFRARED SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 50mA 2mW/sr @ 20mA 10° 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD2520SF4C03-P22 Models |
Category | Voltage - Forward (Vf) (Typ) 1.3V |
Manufacturer Kingbright | Viewing Angle 10° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 50mA | Package / Case 1808 (4520 Metric) |
Radiant Intensity (Ie) Min @ If 2mW/sr @ 20mA | Base Product Number |
Wavelength 880nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29754 € | 297,54 € |
| 2.000 | 0,28052 € | 561,04 € |
| 3.000 | 0,27178 € | 815,34 € |
| 5.000 | 0,26191 € | 1.309,55 € |
| 7.000 | 0,25604 € | 1.792,28 € |
| 10.000 | 0,25523 € | 2.552,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,54500 € | 5,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,36040 € | 36,04 € |
| 500 | 0,29274 € | 146,37 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

