Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 2.7V Green, 1.9V Yellow 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBD3224LZGKSYKC

DigiKey Part Number
APBD3224LZGKSYKC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APBD3224LZGKSYKC
Description
LED GRN/YLW CLEAR 4SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green, Yellow 525nm Green, 590nm Yellow LED Indication - Discrete 2.7V Green, 1.9V Yellow 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APBD3224LZGKSYKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.7V Green, 1.9V Yellow
Current - Test
2mA Green, 2mA Yellow
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
515nm Green, 590nm Yellow
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
21.0000,17777 €3.733,17 €
Unit Price without VAT:0,17777 €
Unit Price with VAT:0,21155 €