Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.8V Red, 1.9V Yellow 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBD3224LSURKSYKC

DigiKey Part Number
754-1964-2-ND - Tape & Reel (TR)
754-1964-1-ND - Cut Tape (CT)
754-1964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APBD3224LSURKSYKC
Description
LED RED/YLW CLEAR 4SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.8V Red, 1.9V Yellow 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APBD3224LSURKSYKC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.8V Red, 1.9V Yellow
Current - Test
2mA Red, 2mA Yellow
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm Red, 590nm Yellow
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.957
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,24700 €2,47 €
1000,17630 €17,63 €
5000,14422 €72,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,12819 €192,28 €
3.0000,11999 €359,97 €
4.5000,11578 €521,01 €
7.5000,11103 €832,73 €
10.5000,10819 €1.135,99 €
15.0000,10543 €1.581,45 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €