
APBA3010YSGC-GX | |
|---|---|
DigiKey Part Number | 754-1573-2-ND - Tape & Reel (TR) 754-1573-1-ND - Cut Tape (CT) 754-1573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA3010YSGC-GX |
Description | LED GRN/YLW CLR CHIP SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 568nm Green, 588nm Yellow LED Indication - Discrete 2.2V Green, 2.1V Yellow 3-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APBA3010YSGC-GX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2.1V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 590nm Yellow | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,19000 € | 19,00 € |
| 500 | 0,15584 € | 77,92 € |
| 1.000 | 0,14458 € | 144,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12722 € | 254,44 € |
| 4.000 | 0,11945 € | 477,80 € |
| 6.000 | 0,11546 € | 692,76 € |
| 10.000 | 0,11096 € | 1.109,60 € |
| 14.000 | 0,10828 € | 1.515,92 € |
| 20.000 | 0,10566 € | 2.113,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


