
APBA2006SYKCGKC | |
|---|---|
DigiKey Part Number | 754-APBA2006SYKCGKCTR-ND - Tape & Reel (TR) 754-APBA2006SYKCGKCCT-ND - Cut Tape (CT) 754-APBA2006SYKCGKCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APBA2006SYKCGKC |
Description | 2.0X0.6MM RIGHT ANGLE YELLOW/GRE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 590nm Yellow | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 0.60mm W | |
Height (Max) | 1.15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,26410 € | 26,41 € |
| 500 | 0,21882 € | 109,41 € |
| 1.000 | 0,20393 € | 203,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19127 € | 382,54 € |
| 4.000 | 0,18053 € | 722,12 € |
| 6.000 | 0,17502 € | 1.050,12 € |
| 10.000 | 0,16879 € | 1.687,90 € |
| 14.000 | 0,16509 € | 2.311,26 € |
| 20.000 | 0,16148 € | 3.229,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

